+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300360008

Splitter; Mini-Change; PIN: 5; 120V; IP67; 7A


Manufacturer: MOLEX

Manufacturer part number:
1300360008

Alternative designations: 1300360008

TME Symbol:
DN6000

Specification

Manufacturer
MOLEX
Type of transition
splitter
Manufacturer series
Mini-Change
Number of pins
5
Max. voltage
120V
IP rating
IP67
Maximum current
7A
Alias
1300360008
Gross weight676.35 g
See other products in this category: 7/8" connectors MOLEX,
See other products from this series.:
*
1300360008
0 in TME stock
Net price for quantities from 1 pcs - 304.95 USDGross price for quantities from 1 pcs - 304.95 USD
Net price for quantities from 5 pcs - 284.63 USDGross price for quantities from 5 pcs - 284.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.