+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130036-0010

Splitter; Mini-Change; PIN: 5; IP67; 7/8" male,7/8" female x8


Manufacturer: MOLEX

Manufacturer part number:
130036-0010
TME Symbol:
DN8000

Specification

Manufacturer
MOLEX
Type of transition
splitter
Manufacturer series
Mini-Change
Number of pins
5
IP rating
IP67
Cable/adapter structure
  • 7/8" female x8
  • 7/8" male
Gross weight875.3 g
See other products in this category: Other connectors MOLEX,
See other products from this series.:
*
130036-0010
0 in TME stock
Net price for quantities from 1 pcs - 372.00 USDGross price for quantities from 1 pcs - 372.00 USD
Net price for quantities from 5 pcs - 347.85 USDGross price for quantities from 5 pcs - 347.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.