+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNA120E2200KO

Diode: rectifying; THT; 2.2kV; 120A; Ifsm: 2kA; ISOPLUS264™; tube

Manufacturer: IXYS

Manufacturer part number:
DNA120E2200KO
TME Symbol:
DNA120E2200KO

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
2.2kV
Load current
120A
Semiconductor structure
single diode
Max. forward impulse current
2kA
Case
ISOPLUS264™
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DNA120E2200KO
0 in TME stock
Net price for quantities from 25 pcs - 30.70 USDGross price for quantities from 25 pcs - 30.70 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.