+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNA30E2200PA

Diode: rectifying; THT; 2.2kV; 30A; Ifsm: 315A; TO220AC; tube; 210W


Manufacturer: IXYS

Manufacturer part number:
DNA30E2200PA
TME Symbol:
DNA30E2200PA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
2.2kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
315A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.24V
Power dissipation
210W
Gross weight1.977 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DNA30E2200PA
294 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs