+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNE1.25/0.50

Coil wire; single coated enamelled; 1.25mm; 0.5kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DNE1.25/0.50
TME Symbol:
DNE1.25/0.50

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
single coated enamelled
Outside diameter
1.25mm
Net weight
0.5kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
44m
Insulator material
enamel polyester imide
Gross weight511.5 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DNE1.25/0.50
3 in TME stock
Net price for quantities from 1 rol - 63.41 USDGross price for quantities from 1 rol - 63.41 USD
Net price for quantities from 3 rol - 54.95 USDGross price for quantities from 3 rol - 54.95 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.