+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNE1.35/0.25

Coil wire; single coated enamelled; 1.35mm; 0.25kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DNE1.35/0.25
TME Symbol:
DNE1.35/0.25

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
single coated enamelled
Outside diameter
1.35mm
Net weight
0.25kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
20m
Insulator material
enamel polyester imide
Gross weight259 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DNE1.35/0.25
1 in TME stock
Net price for quantities from 1 rol - 32.80 USDGross price for quantities from 1 rol - 32.80 USD
Net price for quantities from 3 rol - 28.43 USDGross price for quantities from 3 rol - 28.43 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.