+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300350085

T adapter; Mini-Change; PIN: 4; T; 600V; IP67; 10A


Manufacturer: MOLEX

Manufacturer part number:
1300350085

Alternative designations: 1300350085

TME Symbol:
DNETAUXPT

Specification

Manufacturer
MOLEX
Type of transition
T adapter
Manufacturer series
Mini-Change
Number of pins
4
Spatial orientation
T
Max. voltage
0.6kV
IP rating
IP67
Maximum current
10A
Alias
1300350085
Cable/adapter structure
  • 7/8" female plug straight x2
  • 7/8" male plug straight
Gross weight94.16 g
Certificates
See other products in this category: 7/8" connectors MOLEX,
See other products from this series.:
*
1300350085
0 in TME stock
Net price for quantities from 1 pcs - 62.04 USDGross price for quantities from 1 pcs - 62.04 USD
Net price for quantities from 10 pcs - 55.47 USDGross price for quantities from 10 pcs - 55.47 USD
Net price for quantities from 25 pcs - 53.00 USDGross price for quantities from 25 pcs - 53.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.