+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNLS320E-13

Transistor: NPN; bipolar; 20V; 3A; 1W; SOT223

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DNLS320E-13
TME Symbol:
DNLS320E-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
3A
Power dissipation
1W
Case
SOT223
Pulsed collector current
8A
Current gain
150...500
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
DNLS320E-13
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Net price for quantities from 12500 pcs - 0.18 USDGross price for quantities from 12500 pcs - 0.18 USD
Net price for quantities from 17500 pcs - 0.18 USDGross price for quantities from 17500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.