+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNM012.0025

Round cylinder; Piston diam: 12mm; Piston stroke: 25mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
DNM012.0025
TME Symbol:
DNM012.0025

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
12mm
Piston stroke
25mm
Thread
M6, M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-10...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight86.09 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
DNM012.0025
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.72 USDGross price for quantities from 1 pcs - 37.72 USD
Net price for quantities from 5 pcs - 35.01 USDGross price for quantities from 5 pcs - 35.01 USD
Net price for quantities from 10 pcs - 32.79 USDGross price for quantities from 10 pcs - 32.79 USD