+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DOL-1204-L05M

Cable: for sensors/automation; PIN: 4; M12 female; angled; 5m; plug

Manufacturer: SICK

Manufacturer part number:
DOL-1204-L05M
TME Symbol:
DOL-1204-L05M

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Max. operating voltage
30V AC, 36V DC
Max. operating current
4A
Manufacturer series
DOL
Wire insulation material
PVC
Insulation colour
orange
Operating temperature
-25...80°C
Gross weight182.55 g
Certificates
See other products in this category: Sensors - Cables SICK
*
DOL-1204-L05M
Product withdrawn from the offer
Use the specification table below to search for similar products