+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DOMO 1.7

Enclosure: multipurpose; X: 180mm; Y: 250mm; Z: 53mm; DOMOTEK; ABS


Manufacturer: TEKO

Manufacturer part number:
DOMO 1.7
TME Symbol:
DOMO1.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
250mm
Dimension Z
53mm
Manufacturer series
DOMOTEK
Enclosure material
ABS
Gross weight245 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
DOMO 1.7
0 in TME stock
Net price for quantities from 1 pcs - 29.27 USDGross price for quantities from 1 pcs - 29.27 USD
Net price for quantities from 10 pcs - 26.01 USDGross price for quantities from 10 pcs - 26.01 USD
Net price for quantities from 50 pcs - 22.77 USDGross price for quantities from 50 pcs - 22.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.