+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP-0502-11A

Display: TFT; 5"; 480x272; Window dimensions: 110.88x62.83mm

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
DP-0502-11A
TME Symbol:
DP-0502-11A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
480x272
No. of colours
16.7M
Window dimensions (H x W)
110.88x62.83mm
Dimensions
120.7x75.8x4.3mm
Interface
24bit RGB
Luminosity
250cd/m2
Kind of controller
HX8257
Touchpad
resistance
Supply voltage
  • 3...3.6V DC
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays BRIDGETEK
*
DP-0502-11A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.