+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP-10

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.05A/12VDC; Pos: 2


Manufacturer: NINIGI

Manufacturer part number:
DP-10
TME Symbol:
DP-10

Specification

Manufacturer
NINIGI
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
50mA / 12V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
"piano" long actuator
Row pitch
7.62mm
Overall length
26.58mm
Gross weight2.955 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches NINIGI,
*
DP-10
648 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 18 pcs - 1.23 USDGross price for quantities from 18 pcs - 1.23 USD
Net price for quantities from 108 pcs - 1.08 USDGross price for quantities from 108 pcs - 1.08 USD
Net price for quantities from 504 pcs - 0.98 USDGross price for quantities from 504 pcs - 0.98 USD
Net price for quantities from 1008 pcs - 0.85 USDGross price for quantities from 1008 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.