+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP-1011-02A

Display: TFT; 10.1"; 1280x800; Window dimensions: 216.96x135.6mm

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
DP-1011-02A
TME Symbol:
DP-1011-02A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Display features
multi-touch
No. of colours
16.7M
Window dimensions (H x W)
216.96x135.6mm
Dimensions
248x165x6.9mm
Interface
LVDS
Luminosity
1kcd/m2
Kind of controller
EK79202, ILI2132
Touchpad
capacitive
Supply voltage
  • 2.8...3.6V DC
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays BRIDGETEK
*
DP-1011-02A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.