+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DP-102-E-P

Automation module: transducer; pressure; -0.1÷1MPa; OUT: 2; DP-100


Manufacturer: PANASONIC

Manufacturer part number:
DP-102-E-P
TME Symbol:
DP-102-E-P

Specification

Manufacturer
PANASONIC
Type of automation module
transducer
Controlled parameter
pressure
Pressure setting range
-0.1...1MPa
Number of outputs
2
Kind of output 1
PNP
Kind of output 2
PNP
Regulation for output 1
ON-OFF, ON-OFF with hysteresis
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Output 1 electrical parameters
30V DC / 100mA
Output 2 electrical parameters
30V DC / 100mA
Operating temperature
-10...50°C
IP rating
IP40
Manufacturer series
DP-100
The programming method
rubber keypad
Mounting
G1/8", M5
Kind of display used
LCD
Connection
connectors
Measurement accuracy
0.2%
Supply voltage
  • 12...24V DC
Kit contents
  • CN-14A-C2 cable
  • sensor
Gross weight134.18 g
Certificates
See other products in this category: Pressure switches PANASONIC,
See other products from this series.:
*
DP-102-E-P
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.27 USDGross price for quantities from 1 pcs - 102.27 USD
Net price for quantities from 50 pcs - 95.56 USDGross price for quantities from 50 pcs - 95.56 USD