+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DP101A

Automation module: transducer; pressure; -100÷100kPa; OUT: 2


Manufacturer: PANASONIC

Manufacturer part number:
DP101A
TME Symbol:
DP101A

Specification

Manufacturer
PANASONIC
Type of automation module
transducer
Controlled parameter
pressure
Pressure setting range
-0.1...0.1MPa
Number of outputs
2
Kind of output 1
NPN
Kind of output 2
analogue
Regulation for output 1
ON-OFF, ON-OFF with hysteresis
Output 1 electrical parameters
30V DC / 100mA
Output 2 electrical parameters
4...20mA
Operating temperature
-10...50°C
IP rating
IP40
Manufacturer series
DP-100
The programming method
rubber keypad
Mounting
G1/8", M5
Kind of display used
LCD
Connection
connectors
Measurement accuracy
0.1%
Supply voltage
  • 12...24V DC
Kit contents
  • CN-14A-C2 cable
  • sensor
Gross weight144.6 g
See other products in this category: Pressure switches PANASONIC,
See other products from this series.:
*
DP101A
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 112.65 USDGross price for quantities from 1 pcs - 112.65 USD
Net price for quantities from 10 pcs - 102.04 USDGross price for quantities from 10 pcs - 102.04 USD