+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP1213

Converter: IO-LINK; IO-LINK; OUT 1: 4÷20mA


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
DP1213
TME Symbol:
DP1213

Specification

Manufacturer
IFM ELECTRONIC
Type of converter
IO-LINK
Kind of input 1
IO-LINK
Kind of output 1
4...20mA
Gross weight100 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators IFM ELECTRONIC,
*
DP1213
0 in TME stock
Net price for quantities from 1 pcs - 191.27 USDGross price for quantities from 1 pcs - 191.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.