+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP83848HSQ/NOPB

IC: Ethernet interface; transceiver; WQFN40; 100Base-TX,10Base-T


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83848HSQ/NOPB
TME Symbol:
DP83848HSQ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
WQFN40
Ethernet category
10Base-T, 100Base-TX
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3
Number of transceivers
1
Operating temperature
-40...125°C
Interface
  • full duplex
  • half duplex
  • MII
  • RMII
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83848HSQ/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 20.47 USDGross price for quantities from 250 pcs - 20.47 USD