+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DP83865DVH/NOPB

IC: Ethernet interface; transceiver; PQFP128; 1.8÷3.3VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83865DVH/NOPB
TME Symbol:
DP83865DVH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
PQFP128
Mounting
SMD
Integrated circuit features
PHY
Interface
  • 10/100 Base-T(X)
  • 10/100Mbps
  • Ethernet
  • GMII
  • MII
  • RGMII
Supply voltage
  • 1.8...3.3V DC
Gross weight2 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83865DVH/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.49 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 10 pcs - 29.34 USDGross price for quantities from 10 pcs - 29.34 USD
Net price for quantities from 264 pcs - 25.00 USDGross price for quantities from 264 pcs - 25.00 USD