+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPA424PN

IC: PMIC; AC/DC switcher,SMPS controller; 3.5A; DIP8; 36÷75VDC

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
DPA424PN
TME Symbol:
DPA424PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
3.5A
Case
DIP8
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback, forward
Input voltage
36...75V DC
Breakdown voltage
220V
On-state resistance
1.15Ω
Manufacturer series
DPA-Switch
Gross weight0.55 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
DPA424PN
297 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs