+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPA425PN

IC: PMIC; AC/DC switcher,SMPS controller; 7A; DIP8; 36÷75VDC; 220V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
DPA425PN
TME Symbol:
DPA425PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
7A
Case
DIP8
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback, forward
Input voltage
36...75V DC
Breakdown voltage
220V
On-state resistance
0.58Ω
Manufacturer series
DPA-Switch
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
DPA425PN
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 1000 pcs - 2.57 USDGross price for quantities from 1000 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.