+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPA426R-TL

IC: PMIC; AC/DC switcher,SMPS controller; 9.6A; TO263-7C; 220V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
DPA426R-TL
TME Symbol:
DPA426R-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
9.6A
Case
TO263-7C
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback, forward
Input voltage
36...75V DC
Breakdown voltage
220V
On-state resistance
0.43Ω
Manufacturer series
DPA-Switch
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
DPA426R-TL
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
Net price for quantities from 250 pcs - 3.98 USDGross price for quantities from 250 pcs - 3.98 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.