+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPAK-P-15-K

Enclosure for connectors: D-Sub adapters; D-Sub HD 26pin


Manufacturer: ENCITECH

Manufacturer part number:
DPAK-P-15-K
TME Symbol:
DPAK-P-15-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub adapters
Connectors application
D-Sub HD 26pin
Spatial orientation
straight
Locking system
knurled screws
Closing system
snap fastener
Enclosure material
plastic
Kit contents
complete shell
Gross weight14.95 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DPAK-P-15-K
6 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 20 pcs - 6.00 USDGross price for quantities from 20 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs