+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPAN02C-05

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: MEAN WELL

Manufacturer part number:
DPAN02C-05
TME Symbol:
DPAN02C-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0...200mA
Output current 2
0...200mA
Case
SIP8
Mounting
THT
Manufacturer series
DPAN02
Body dimensions
21.8x9.2x11.1mm
Efficiency
78%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DPAN02C-05
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 14 pcs