+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPB09C-15

Converter: DC/DC; 9W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: MEAN WELL

Manufacturer part number:
DPB09C-15
TME Symbol:
DPB09C-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0...800mA
Output current 2
0...300mA
Case
SIP8
Mounting
THT
Manufacturer series
DPB09
Body dimensions
24x9.6x11.2mm
Efficiency
87%
Operating temperature
-40...90°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DPB09C-15
3 in TME stock
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 16.17 USD
Net price for quantities from 5 pcs - 14.05 USDGross price for quantities from 5 pcs - 14.05 USD
Net price for quantities from 10 pcs - 12.22 USDGross price for quantities from 10 pcs - 12.22 USD
Net price for quantities from 20 pcs - 10.63 USDGross price for quantities from 20 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts