+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPC250-1-D

Converter: differential pressure; ±0.25%; 24VDC; IP65; -10÷60°C


Manufacturer: HOTCOLD

Manufacturer part number:
DPC250-1-D
TME Symbol:
DPC250-1-D

Specification

Manufacturer
HOTCOLD
Type of converter
differential pressure
Pressure measuring range
-50...50Pa, 0...50Pa, 0...100Pa, 0...250Pa
Pressure measuring accuracy
±0.25%
IP rating
IP65
Mounting
for wall mounting
Operating temperature
-10...60°C
Body dimensions
112x84x31mm
Additional functions
LCD display
Kind of output
0...10V, 4...20mA
Supply voltage
  • 24V AC
  • 24V DC
Gross weight221.07 g
Certificates
EAN code5907097400063
See other products in this category: Pressure Transducers HOTCOLD,
*
DPC250-1-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 111.42 USDGross price for quantities from 1 pcs - 111.42 USD