+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPE09BL

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VDC; 9A; IP2X

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DPE09BL
TME Symbol:
DPE09BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
Easy TeSys
Leads
screw terminals
IP rating
IP2X
Operating temperature
-5...60°C
Related items
DPER10, DPER12, DPER08
Gross weight350 g
Certificates
EAN code3606481064257
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
DPE09BL
0 in TME stock
Net price for quantities from 1 pcs - 45.67 USDGross price for quantities from 1 pcs - 45.67 USD
Net price for quantities from 5 pcs - 42.82 USDGross price for quantities from 5 pcs - 42.82 USD
Net price for quantities from 10 pcs - 39.96 USDGross price for quantities from 10 pcs - 39.96 USD
No. of pieces (Multiplicity: 1)