+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF30I300PA

Diode: rectifying; THT; 300V; 30A; Ifsm: 390A; TO220AC; tube; 175W


Manufacturer: IXYS

Manufacturer part number:
DPF30I300PA
TME Symbol:
DPF30I300PA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
390A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.17V
Heatsink thickness
1.14...1.39mm
Power dissipation
175W
Reverse recovery time
55ns
Technology
HiPerFRED™ 2nd Gen
Gross weight1.953 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF30I300PA
41 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs