+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF60C300HB

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 400A; TO247-3; tube; 55ns


Manufacturer: IXYS

Manufacturer part number:
DPF60C300HB
TME Symbol:
DPF60C300HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
0.4kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
0.97V
Reverse recovery time
55ns
Technology
HiPerFRED™ 2nd Gen
Gross weight6.053 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF60C300HB
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 30 pcs - 6.06 USDGross price for quantities from 30 pcs - 6.06 USD
Packaging method by the manufacturer:
Tube = 30 pcs