+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF60IM400HB

Diode: rectifying; THT; 400V; 60A; Ifsm: 600A; TO247-2; tube; 275W

Manufacturer: IXYS

Manufacturer part number:
DPF60IM400HB
TME Symbol:
DPF60IM400HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.6kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.27V
Power dissipation
275W
Reverse recovery time
60ns
Technology
HiPerFRED™ 2nd Gen
Gross weight6.15 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF60IM400HB
0 in TME stock
Net price for quantities from 300 pcs - 3.29 USDGross price for quantities from 300 pcs - 3.29 USD
No. of pieces (Multiplicity: 300)