+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF80C200HB

Diode: rectifying; THT; 200V; 40Ax2; Ifsm: 560A; TO247-3; tube; 215W

Manufacturer: IXYS

Manufacturer part number:
DPF80C200HB
TME Symbol:
DPF80C200HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
40A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
560A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.22V
Power dissipation
215W
Reverse recovery time
55ns
Technology
HiPerFRED™ 2nd Gen
Gross weight6.105 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF80C200HB
1 in TME stock
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 30 pcs - 4.10 USDGross price for quantities from 30 pcs - 4.10 USD
Net price for quantities from 60 pcs - 3.91 USDGross price for quantities from 60 pcs - 3.91 USD
Net price for quantities from 510 pcs - 3.66 USDGross price for quantities from 510 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs