+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG10I300PA

Diode: rectifying; THT; 300V; 10A; Ifsm: 140A; TO220AC; tube; 65W


Manufacturer: IXYS

Manufacturer part number:
DPG10I300PA
TME Symbol:
DPG10I300PA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
140A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.27V
Heatsink thickness
1.14...1.39mm
Power dissipation
65W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG10I300PA
22 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs