+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG10I400PM

Diode: rectifying; THT; 400V; 10A; Ifsm: 150A; TO220FP-2; tube; 35W

Manufacturer: IXYS

Manufacturer part number:
DPG10I400PM
TME Symbol:
DPG10I400PM

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.32V
Power dissipation
35W
Reverse recovery time
45ns
Technology
HiPerFRED™ 2nd Gen
Gross weight2.037 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG10I400PM
33 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs