+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG10IM300UC-TRL

Diode: rectifying; SMD; 300V; 10A; 35ns; DPAK,SC63; Ufmax: 1.27V

NEW

Manufacturer: IXYS

Manufacturer part number:
DPG10IM300UC-TRL
TME Symbol:
DPG10IM300UC-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
10A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DPAK, SC63
Max. forward voltage
1.27V
Max. forward impulse current
140A
Technology
FRED
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DPG10IM300UC-TRL
0 in TME stock
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.