+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG30C300PB

Diode: rectifying; THT; 300V; 15Ax2; Ifsm: 240A; TO220AB; tube; 90W


Manufacturer: IXYS

Manufacturer part number:
DPG30C300PB
TME Symbol:
DPG30C300PB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
0.24kA
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.26V
Heatsink thickness
1.14...1.39mm
Power dissipation
90W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight2.037 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30C300PB
145 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 40 pcs - 2.01 USDGross price for quantities from 40 pcs - 2.01 USD
Packaging method by the manufacturer:Tube = 50 pcs