+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG30I400HA

Diode: rectifying; THT; 400V; 30A; Ifsm: 360A; TO247-2; tube; 160W

Manufacturer: IXYS

Manufacturer part number:
DPG30I400HA
TME Symbol:
DPG30I400HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
360A
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.13V
Power dissipation
160W
Reverse recovery time
45ns
Technology
HiPerFRED™ 2nd Gen
Gross weight5.883 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30I400HA
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 30 pcs - 2.62 USDGross price for quantities from 30 pcs - 2.62 USD
Net price for quantities from 60 pcs - 2.46 USDGross price for quantities from 60 pcs - 2.46 USD
Net price for quantities from 120 pcs - 2.36 USDGross price for quantities from 120 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs