+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG30P400PJ

Diode: rectifying; THT; 400V; 30A; Ifsm: 400A; ISOPLUS220™; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
DPG30P400PJ
TME Symbol:
DPG30P400PJ

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Max. forward impulse current
0.4kA
Case
ISOPLUS220™
Kind of package
tube
Max. forward voltage
1.35V
Reverse recovery time
45ns
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30P400PJ
0 in TME stock
Net price for quantities from 50 pcs - 6.28 USDGross price for quantities from 50 pcs - 6.28 USD
No. of pieces (Multiplicity: 50)