+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG60B600LB-TUB

Bridge rectifier: single-phase; Urmax: 600V; If: 60A; Ifsm: 250A

Manufacturer: IXYS

Manufacturer part number:
DPG60B600LB-TUB
TME Symbol:
DPG60B600LB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
60A
Max. forward impulse current
250A
Case
SMPD-B
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
2.21V
Technology
HiPerFRED™
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
DPG60B600LB-TUB
0 in TME stock
Net price for quantities from 1 pcs - 33.29 USDGross price for quantities from 1 pcs - 33.29 USD
Net price for quantities from 3 pcs - 30.02 USDGross price for quantities from 3 pcs - 30.02 USD
Net price for quantities from 5 pcs - 26.52 USDGross price for quantities from 5 pcs - 26.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.