+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG60C300HJ

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 450A; ISOPLUS247™; tube

Manufacturer: IXYS

Manufacturer part number:
DPG60C300HJ
TME Symbol:
DPG60C300HJ

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
0.45kA
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
1.26V
Power dissipation
145W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight4.725 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG60C300HJ
0 in TME stock
Net price for quantities from 1 pcs - 14.24 USDGross price for quantities from 1 pcs - 14.24 USD
Net price for quantities from 3 pcs - 12.86 USDGross price for quantities from 3 pcs - 12.86 USD
Net price for quantities from 10 pcs - 11.32 USDGross price for quantities from 10 pcs - 11.32 USD
Net price for quantities from 30 pcs - 10.17 USDGross price for quantities from 30 pcs - 10.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs