+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG60I400HA

Diode: rectifying; THT; 400V; 60A; Ifsm: 450A; TO247-2; tube; 275W

Manufacturer: IXYS

Manufacturer part number:
DPG60I400HA
TME Symbol:
DPG60I400HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.45kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.22V
Power dissipation
275W
Reverse recovery time
45ns
Technology
HiPerFRED™ 2nd Gen
Gross weight5.895 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG60I400HA
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 30 pcs - 5.30 USDGross price for quantities from 30 pcs - 5.30 USD
Net price for quantities from 60 pcs - 4.85 USDGross price for quantities from 60 pcs - 4.85 USD
Net price for quantities from 120 pcs - 4.51 USDGross price for quantities from 120 pcs - 4.51 USD
Net price for quantities from 150 pcs - 4.45 USDGross price for quantities from 150 pcs - 4.45 USD
Net price for quantities from 300 pcs - 4.29 USDGross price for quantities from 300 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs