+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPL10RGT

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; 0.025A/24VDC; THT


Manufacturer: ONPOW

Manufacturer part number:
DPL10RGT
TME Symbol:
DPL10RGT

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/10
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
26.96x9.6x9.4mm
Leads
for PCB
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Body colour
red
Terminals plating
tinned/gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Switches features
  • "piano" long actuator
  • sealed terminals
Gross weight2.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
DPL10RGT
55 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs