+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM 116

Voltmeter; digital,mounting; 0÷200mV; on panel; snap fastener


Manufacturer: LASCAR

Manufacturer part number:
DPM 116
TME Symbol:
DPM116

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.05% + 1 digit)
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
12.5mm
Measurement
DC voltage
Sampling
3x/s
Dimensions (W x H x D)
48x24x10.5mm
Supply voltage
  • 7.5...14V DC
Gross weight16.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
DPM 116
0 in TME stock
Net price for quantities from 1 pcs - 55.55 USDGross price for quantities from 1 pcs - 55.55 USD
Net price for quantities from 3 pcs - 51.85 USDGross price for quantities from 3 pcs - 51.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.