+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM 342

Ammeter; digital,mounting; on panel; LCD; 3,5 digit; Char: 11mm


Manufacturer: LASCAR

Manufacturer part number:
DPM 342
TME Symbol:
DPM342

Specification

Manufacturer
LASCAR
Type of meter
ammeter
Kind of meter
digital, mounting
Mounting
on panel
Measurement
4-20mA current loop
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
11mm
Sampling
3x/s
Current consumption
4mA
Mounting hole dimensions
38x15mm
Dimensions (W x H x D)
40x20x7.6mm
Kind of measurement
direct
Illumination
yes
Measuring instrument features
  • automatic polarization selection
  • decimal point place selection
Supply voltage
  • 5...6V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ammeters LASCAR,
*
DPM 342
0 in TME stock
Net price for quantities from 1 pcs - 77.15 USDGross price for quantities from 1 pcs - 77.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.