+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM 3AS-BL

Voltmeter; digital,mounting; VDC: 0÷200mV; on panel; LCD; 350uA


Manufacturer: LASCAR

Manufacturer part number:
DPM 3AS-BL
TME Symbol:
DPM3AS-BL

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.1% + 1 digit)
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
11mm
Measurement
DC voltage
Sampling
2,5x/s
Illumination voltage
5V
Linearity
±1
Current consumption
350µA
Mounting hole dimensions
37.5x17.5mm
Dimensions (W x H x D)
40x20x9.6mm
Illumination
yes
Supply voltage
  • 3...7.5V DC
  • 6...15V DC
Measuring instrument features
  • automatic polarization selection
  • autozeroing
  • decimal point place selection
  • measures voltage in relation to ground of internal supply source
Gross weight15.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
DPM 3AS-BL
6 in TME stock
Net price for quantities from 1 pcs - 51.83 USDGross price for quantities from 1 pcs - 51.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.