+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM 400

Voltmeter; digital,mounting; 0÷200mV; on panel; snap fastener


Manufacturer: LASCAR

Manufacturer part number:
DPM 400
TME Symbol:
DPM400

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.05% + 1 digit)
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LED
Display parameters
3,5 digit
Digit height
10mm
Measurement
DC voltage
Sampling
3x/s
Mounting hole dimensions
45x22mm
Dimensions (W x H x D)
48x24x10.5mm
Supply voltage
  • 7.5...14V DC
Measuring instrument features
  • automatic polarization selection
  • autozeroing
  • decimal point place selection
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
DPM 400
0 in TME stock
Net price for quantities from 1 pcs - 51.02 USDGross price for quantities from 1 pcs - 51.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.