+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM72-AV2

Meter: network parameters; on panel; digital,mounting; LCD


Manufacturer: TDE INSTRUMENTS

Manufacturer part number:
DPM72-AV2
TME Symbol:
DPM72-AV2

Specification

Manufacturer
TDE INSTRUMENTS
Type of meter
network parameters
Kind of measurement
indirect with 5A current transformer
Mounting
on panel
Kind of meter
digital, mounting
Kind of display used
LCD
Display resolution
192x160
Backlight colour
white
AC voltage measuring range
0...300V
AC current measuring range
0...10A
DC voltage measuring range
0...300V
DC current measuring range
0...10A
Frequency measuring range
10...1000Hz
Frequency measuring accuracy
±0.1Hz
AC voltage measuring accuracy
±1%
AC current measuring accuracy
±1%
DC voltage measuring accuracy
±1%
DC current measuring accuracy
±1%
Operating temperature
0...50°C
IP rating
IP65 from the front
Dimensions (W x H x D)
72x72mm
Mounting hole dimensions
68x68mm
Measuring instrument features
  • MIN/MAX function
  • programmable alarm thresholds
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight100 g
See other products in this category: Power Network Meters and Analyzers TDE INSTRUMENTS,
*
DPM72-AV2
1 in TME stock
Net price for quantities from 1 pcs - 93.51 USDGross price for quantities from 1 pcs - 93.51 USD
Net price for quantities from 3 pcs - 90.37 USDGross price for quantities from 3 pcs - 90.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.