+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM72-MPP

Meter: network parameters; on panel; digital,mounting; LCD


Manufacturer: TDE INSTRUMENTS

Manufacturer part number:
DPM72-MPP
TME Symbol:
DPM72-MPP

Specification

Manufacturer
TDE INSTRUMENTS
Type of meter
network parameters
Mounting
on panel
Kind of meter
digital, mounting
Kind of display used
LCD
Display resolution
192x160
Measurement
DC current, DC voltage
Backlight colour
RGB
DC voltage measuring range
0...2V/10V
DC current measuring range
0...4A/20mA
DC voltage measuring accuracy
±0.5%
DC current measuring accuracy
±0.5%
Interface
USB
Operating temperature
0...50°C
IP rating
IP65 from the front
Dimensions (W x H x D)
72x72mm
Mounting hole dimensions
68x68mm
Supported formats
CSV
Measuring instrument features
  • MIN/MAX function
  • programmable alarm thresholds
Power supply
  • USB
Supply voltage
  • 10...24V AC
  • 10...24V DC
Gross weight200 g

WATCH VIDEO

See other products in this category: Power Network Meters and Analyzers TDE INSTRUMENTS,
*
DPM72-MPP
0 in TME stock
Net price for quantities from 1 pcs - 187.54 USDGross price for quantities from 1 pcs - 187.54 USD
Net price for quantities from 3 pcs - 182.88 USDGross price for quantities from 3 pcs - 182.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.