+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM802-TW

Meter: network parameters; on panel; digital,mounting; LCD; DPM


Manufacturer: TDE INSTRUMENTS

Manufacturer part number:
DPM802-TW
TME Symbol:
DPM802-TW

Specification

Manufacturer
TDE INSTRUMENTS
Type of meter
network parameters
Kind of measurement
direct
Mounting
on panel
Kind of meter
digital, mounting
Kind of display used
LCD
Display parameters
3,75 digit
Measurement
AC current, DC current, DC voltage
Manufacturer series
DPM
Backlight colour
white
Digit height
11mm
DC voltage measuring range
1...400mV/4V/40V/300V
DC current measuring range
1µA...10A
DC voltage measuring accuracy
±1%
DC current measuring accuracy
±3%
Interface
RS232
Measuring instrument features
MIN/MAX function
Operating temperature
0...50°C
Dimensions (W x H x D)
72x36mm
Mounting hole dimensions
68x33mm
Bargraph
40 segm.
Sampling
3x/s
Illumination
yes
Supply voltage
  • 5...16V DC
Gross weight61.6 g

WATCH VIDEO

See other products in this category: Power Network Meters and Analyzers TDE INSTRUMENTS,
See other products from this series.:
*
DPM802-TW
0 in TME stock
Net price for quantities from 1 pcs - 81.86 USDGross price for quantities from 1 pcs - 81.86 USD
Net price for quantities from 3 pcs - 77.92 USDGross price for quantities from 3 pcs - 77.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.