+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM951-T

Meter: multifunction; digital,mounting; on panel; LCD; 3,5 digit


Manufacturer: TRUMETER

Manufacturer part number:
DPM951-T
TME Symbol:
DPM951-T

Specification

Manufacturer
TRUMETER
Type of meter
multifunction
Measurement
DC current, DC voltage, resistance, temperature
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
3,5 digit
Backlight colour
green
Display height 1
10mm
Measuring unit
A, °C, °F, V, Ω
Sampling
3x/s
Accuracy
0.1%
Measuring instrument features
automatic polarization selection
Operating temperature
-10...50°C
Dimensions (W x H x D)
48x24mm
Illumination
yes
Supply voltage
  • 5V DC
  • 9V DC
Gross weight48.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
DPM951-T
0 in TME stock
Net price for quantities from 1 pcs - 68.38 USDGross price for quantities from 1 pcs - 68.38 USD
Net price for quantities from 3 pcs - 64.19 USDGross price for quantities from 3 pcs - 64.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.