+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM952-T

Meter: multifunction; digital,mounting; on panel; LCD; 3,5 digit


Manufacturer: TRUMETER

Manufacturer part number:
DPM952-T
TME Symbol:
DPM952-T

Specification

Manufacturer
TRUMETER
Type of meter
multifunction
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
3,5 digit
Backlight colour
green
Display height 1
14mm
Measuring unit
A, °C, °F, V, Ω
Sampling
3x/s
Accuracy
0.1%
Measuring instrument features
automatic polarization selection
Operating temperature
-10...50°C
Dimensions (W x H x D)
72x36mm
Illumination
yes
Supply voltage
  • 5V DC
  • 9V DC
Gross weight59.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
DPM952-T
2 in TME stock
Net price for quantities from 1 pcs - 66.38 USDGross price for quantities from 1 pcs - 66.38 USD
Net price for quantities from 3 pcs - 61.95 USDGross price for quantities from 3 pcs - 61.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.